845-030-523-802

Heilind Number:EDA845-030-523-802
Manufacturer:EDAC
Manufacturer Number:845-030-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-523-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable power transmission at an amperage of 3A. With two rows and a total of 30 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees secure and efficient data transfer, while the 0.1-inch pitch and 0.2-inch row spacing streamline the installation process. Designed for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this top-of-the-line connector.