845-030-523-804

Heilind Number:EDA845-030-523-804
Manufacturer:EDAC
Manufacturer Number:845-030-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-523-804

Detailed Description

Upgrade your PCB connections with these high-performance Card Edge Connectors. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color, these connectors offer reliable connectivity in any environment. With two rows and thirty positions, they provide ample space for your electronic components. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, from industrial machinery to consumer electronics. With a straight mount orientation, they are easy to install on your PCB board, making them a must-have for any electronics project. Trust in the quality and performance of these connectors to take your designs to the next level.