845-030-523-808

Heilind Number:EDA845-030-523-808
Manufacturer:EDAC
Manufacturer Number:845-030-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-523-808

Detailed Description

Enhance the connectivity of your PCB setups with our Green Board-to-Board PCB Connector. Engineered for optimal performance, this component features two rows of 30 contact positions each, facilitating seamless data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety. Copper Alloy contacts ensure reliable conductivity, while a .1-inch pitch and .2-inch row spacing allow for efficient integration. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential component.