845-030-524-101

Heilind Number:EDA845-030-524-101
Manufacturer:EDAC
Manufacturer Number:845-030-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-524-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions with a row spacing of .2 inches, offering optimal performance for your electronic projects. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transmission. With a straight mount orientation and a pitch of .1 inches, this connector simplifies installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.