845-030-524-403

Heilind Number:EDA845-030-524-403
Manufacturer:EDAC
Manufacturer Number:845-030-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-524-403

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts 30 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. With copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity and signal integrity. Suitable for straight mounting orientation, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.