845-030-524-404

Heilind Number:EDA845-030-524-404
Manufacturer:EDAC
Manufacturer Number:845-030-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-524-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features 30 positions in a single row with a compact .1-inch pitch, ideal for space-saving layouts. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing excellent conductivity. With a straight mount orientation, installation is hassle-free, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your connectivity solutions with this top-of-the-line connector.