845-030-524-808

Heilind Number:EDA845-030-524-808
Manufacturer:EDAC
Manufacturer Number:845-030-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-524-808

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration in electronic devices, this connector boasts a vibrant Green color and durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 30 positions each, it offers ample connectivity for your projects. The contact material, Copper Alloy, ensures reliable and efficient data transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Whether you're a hobbyist or a professional, this essential component promises to streamline your PCB assembly process.