845-030-525-102

Heilind Number:EDA845-030-525-102
Manufacturer:EDAC
Manufacturer Number:845-030-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-525-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, boasting 30 positions for seamless data transfer. Designed for efficiency, its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. With a straight mount orientation and .1-inch pitch, this connector offers easy integration onto your PCBs. Upgrade your setup with this essential component for enhanced connectivity and performance.