845-030-525-104

Heilind Number:EDA845-030-525-104
Manufacturer:EDAC
Manufacturer Number:845-030-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-525-104

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. With a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance in various environments. Featuring 30 positions in a single row layout, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Elevate your electronic projects with this essential component.