845-030-525-108

Heilind Number:EDA845-030-525-108
Manufacturer:EDAC
Manufacturer Number:845-030-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-525-108

Detailed Description

Enhance your PCB connections with our 30-position Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a contact material of Copper Alloy, you can trust in its reliability. The straight mount orientation offers convenience during installation, while the .1-inch pitch and .2-inch row spacing ensure seamless connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your setup with this essential component.