845-030-525-201

Heilind Number:EDA845-030-525-201
Manufacturer:EDAC
Manufacturer Number:845-030-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-525-201

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed board-to-board PCB connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. Boasting an amperage of 3A, it guarantees efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing material offers robust protection. With two rows and 30 positions, it facilitates seamless data transfer. The copper alloy contact material and a pitch of .1 inch ensure reliable performance. Designed for straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for your electronic assemblies. Trust in its quality and precision for seamless connectivity solutions. Elevate your technology with this superior board-to-board connector.