845-030-525-212

Heilind Number:EDA845-030-525-212
Manufacturer:EDAC
Manufacturer Number:845-030-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-525-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 30 positions each, allowing for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With copper alloy contact material and a pitch of .1 inches, it guarantees reliable conductivity. Its straight mount orientation and compact design make it easy to install in tight spaces. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your device's connectivity with this essential component.