845-030-525-404

Heilind Number:EDA845-030-525-404
Manufacturer:EDAC
Manufacturer Number:845-030-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-525-404

Detailed Description

Enhance your circuit board connections with this high-performance 30-position Card Edge Connector. Designed for seamless integration, its rugged UL 94V-0 Diallyl Phthalate housing ensures durability even in demanding environments, while the copper alloy contact material guarantees reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient connectivity without compromising on space. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component.