845-030-525-412

Heilind Number:EDA845-030-525-412
Manufacturer:EDAC
Manufacturer Number:845-030-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-525-412

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 30 positions in a single row, ensuring efficient power delivery. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers robust protection. Copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inches allows for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity with this essential component.