845-030-525-502

Heilind Number:EDA845-030-525-502
Manufacturer:EDAC
Manufacturer Number:845-030-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-525-502

Detailed Description

Enhance your connectivity with this 30-position Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Each row, with a pitch of .1 inch and row spacing of .2 inch, offers precise and secure connections. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environmental conditions. Upgrade your electronics with this essential component.