845-030-525-512

Heilind Number:EDA845-030-525-512
Manufacturer:EDAC
Manufacturer Number:845-030-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-525-512

Detailed Description

Upgrade your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless performance, this connector features two rows with a total of 30 positions, allowing for efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensures durability and safety. With a contact material of Copper Alloy, you can experience reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Say goodbye to connectivity issues and hello to seamless data transfer with our Card Edge Connector.