845-030-525-604

Heilind Number:EDA845-030-525-604
Manufacturer:EDAC
Manufacturer Number:845-030-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-525-604

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation with a single row layout, featuring 30 positions for efficient data transmission. Crafted with precision, it ensures reliable power delivery with an amperage of 3A, while the copper alloy contact material guarantees optimal conductivity. The housing, constructed from UL 94V-0 Diallyl Phthalate, offers superior durability, making it suitable for a wide range of applications. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation, even in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical electronic systems. Upgrade your connectivity solutions today with this essential component.