845-030-525-607

Heilind Number:EDA845-030-525-607
Manufacturer:EDAC
Manufacturer Number:845-030-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-525-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed with durability in mind, its housing material meets UL 94V-0 Diallyl Phthalate standards, ensuring safety and reliability. The copper alloy contact material guarantees efficient power transmission, while the 30-position layout offers ample connectivity options. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation simplifies installation, making it a convenient choice for any project requiring seamless board-to-board connections. Upgrade your setup with this essential connector for optimal performance.