845-030-525-802

Heilind Number:EDA845-030-525-802
Manufacturer:EDAC
Manufacturer Number:845-030-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-525-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable power transmission with an amperage of 3 A. Its two rows, spaced at .2 inches, accommodate 30 positions for seamless board-to-board integration. Made with copper alloy contacts and a .1-inch pitch, it guarantees efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial to consumer electronics. Upgrade your setup with this essential component for optimal performance and connectivity.