845-030-525-804

Heilind Number:EDA845-030-525-804
Manufacturer:EDAC
Manufacturer Number:845-030-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-525-804

Detailed Description

Enhance connectivity in your electronics with this versatile green Board To Board PCB Connector. With a convenient straight mount orientation and 30 positions spread across 2 rows, it offers seamless integration on your PCB. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material ensure reliable performance even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector for seamless and efficient electronic connections.