845-030-525-807

Heilind Number:EDA845-030-525-807
Manufacturer:EDAC
Manufacturer Number:845-030-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-525-807

Detailed Description

Enhance your PCB connectivity with our efficient Board To Board Card Edge Connector, featuring a sleek green design that seamlessly integrates with your setup. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any operating environment. With two rows and 30 positions, it offers ample connectivity options for your devices. The copper alloy contacts guarantee secure and stable data transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Whether you're working on a DIY project or a professional setup, this connector, with a straight mount orientation, is a versatile and essential component. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various applications in the electronics industry. Elevate your connectivity game with this high-quality PCB connector.