845-030-525-808

Heilind Number:EDA845-030-525-808
Manufacturer:EDAC
Manufacturer Number:845-030-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-525-808

Detailed Description

Experience seamless connectivity with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various applications. With two rows and thirty positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB connectivity needs. Trust in its quality and make seamless connections with confidence.