845-030-540-101

Heilind Number:EDA845-030-540-101
Manufacturer:EDAC
Manufacturer Number:845-030-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-540-101

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring 30 positions in a single row, this connector offers seamless data transfer. The rugged housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB assembly. The copper alloy contact material guarantees reliable performance. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of applications. Trust in this connector for secure and high-speed data transmission in your electronic systems.