845-030-540-102

Heilind Number:EDA845-030-540-102
Manufacturer:EDAC
Manufacturer Number:845-030-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-540-102

Detailed Description

Enhance your electronic connections with this ultra-efficient 30-position Board-to-Board PCB Connector. Crafted with precision in mind, it features durable Copper Alloy contacts and a robust UL 94V-0 Diallyl Phthalate housing, ensuring both high performance and safety. The connector's straight mount orientation and 0.1-inch pitch facilitate seamless integration onto your PCB, while its 3A amperage and wide operating temperature range from -40 to 105°C guarantee reliable operation in diverse environments. Perfect for demanding applications, this green connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.