845-030-540-103

Heilind Number:EDA845-030-540-103
Manufacturer:EDAC
Manufacturer Number:845-030-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-540-103

Detailed Description

Enhance your PCB connectivity with our high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with a single row of 30 positions, ensuring efficient and reliable data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees stability and longevity even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precision and flexibility in your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your electronic projects with this essential connector.