845-030-540-104

Heilind Number:EDA845-030-540-104
Manufacturer:EDAC
Manufacturer Number:845-030-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-540-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for precision and durability, this connector features 30 positions in a single row, ensuring seamless interaction between boards. The housing material, UL 94V-0 Diallyl Phthalate, guarantees optimum safety and reliability. Crafted with copper alloy contacts, it offers efficient power transmission with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB assembly with this essential connector, a must-have in any electronic setup.