845-030-540-112

Heilind Number:EDA845-030-540-112
Manufacturer:EDAC
Manufacturer Number:845-030-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-540-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this 30-position connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Crafted with precision, its housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. The contact material, Copper Alloy, offers superior conductivity for optimal performance. With a compact pitch of .1in and row spacing of .2in, it allows for efficient signal transmission in tight spaces. Its straight mount orientation and single-row design facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse applications. Elevate your PCB assembly with this top-tier connector, a must-have in any electronic setup.