845-030-540-201

Heilind Number:EDA845-030-540-201
Manufacturer:EDAC
Manufacturer Number:845-030-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-540-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 30 copper alloy contacts, it offers reliable power transmission at a low amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your PCBs with this straight-mount orientation connector for optimal performance and longevity.