845-030-540-202

Heilind Number:EDA845-030-540-202
Manufacturer:EDAC
Manufacturer Number:845-030-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-540-202

Detailed Description

Elevate your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 30 copper alloy contacts, each precisely spaced at a pitch of .1 inches, reliable signal transmission is guaranteed. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your setup with this high-quality connector, perfect for a wide range of electronic applications.