845-030-540-207

Heilind Number:EDA845-030-540-207
Manufacturer:EDAC
Manufacturer Number:845-030-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-540-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features two rows with a pitch of .1 inch and a total of 30 positions for seamless integration. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. Each contact is made from Copper Alloy, guaranteeing efficient transmission of signals. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.