845-030-540-212

Heilind Number:EDA845-030-540-212
Manufacturer:EDAC
Manufacturer Number:845-030-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-540-212

Detailed Description

Enhance your PCB connectivity with our green Board To Board PCB Connector. Designed for high performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows of 30 positions each, this connector offers seamless integration on your board. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Its straight mount orientation makes installation easy, while its compact design saves space on your PCB. Upgrade your connection solutions with this essential component.