845-030-540-403

Heilind Number:EDA845-030-540-403
Manufacturer:EDAC
Manufacturer Number:845-030-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-540-403

Detailed Description

Enhance your PCB connectivity with our 30-position Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with a pitch of .1 inch and row spacing of .2 inch, ensuring precise and reliable connections. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity in any application. The contact material, Copper Alloy, further enhances conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Its straight mount orientation makes installation simple and convenient. Upgrade your PCB setup with this high-quality connector, perfect for various electronic projects.