845-030-540-412

Heilind Number:EDA845-030-540-412
Manufacturer:EDAC
Manufacturer Number:845-030-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-540-412

Detailed Description

Elevate your PCB connectivity with our 30-position Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures optimal performance and durability in any application. The copper alloy contacts guarantee reliable power delivery, with an amperage rating of 3A. With a compact pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient signal transmission in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic devices. Upgrade your connectivity solutions with this high-quality component.