845-030-540-503

Heilind Number:EDA845-030-540-503
Manufacturer:EDAC
Manufacturer Number:845-030-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-540-503

Detailed Description

Enhance connectivity in your electronic devices with our dual-row Card Edge Connector. This high-quality component features 30 positions for efficient data transfer, with a pitch of .1 inches ensuring precise alignment on your PCB. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The straight mount orientation and compact .2-inch row spacing make it ideal for tight PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.