845-030-540-504

Heilind Number:EDA845-030-540-504
Manufacturer:EDAC
Manufacturer Number:845-030-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-540-504

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek green design, this connector boasts two rows with a total of 30 positions for seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable and efficient power delivery. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise and secure connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Perfect for a wide range of applications, this connector is a must-have for any tech enthusiast or professional. Upgrade your connectivity experience today.