845-030-540-512

Heilind Number:EDA845-030-540-512
Manufacturer:EDAC
Manufacturer Number:845-030-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-540-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With two rows and 30 positions, it offers ample space for efficient data transmission. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Perfect for various applications, from industrial machinery to consumer electronics, it guarantees optimal performance and longevity. Upgrade your connectivity solutions with this essential component.