845-030-540-602

Heilind Number:EDA845-030-540-602
Manufacturer:EDAC
Manufacturer Number:845-030-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-540-602

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 30 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. The connector boasts durable construction, with a housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy for reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Elevate your PCB connectivity with this essential component.