845-030-540-802

Heilind Number:EDA845-030-540-802
Manufacturer:EDAC
Manufacturer Number:845-030-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-540-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 30 positions in a dual-row configuration, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and space-saving connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Upgrade your setup with this essential connector for seamless and efficient PCB connectivity.