845-030-540-803

Heilind Number:EDA845-030-540-803
Manufacturer:EDAC
Manufacturer Number:845-030-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-540-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures both reliability and safety. Its two rows of copper alloy contacts allow for efficient power transmission, with a pitch of .1 inches and row spacing of .2 inches enabling seamless integration onto your PCB. With 30 positions available, this connector offers ample room for multiple connections. Designed for straight mounting orientation, it simplifies installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Ideal for various applications in the electronics industry, this connector is a vital component for achieving seamless connectivity within your devices.