845-030-540-804

Heilind Number:EDA845-030-540-804
Manufacturer:EDAC
Manufacturer Number:845-030-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-540-804

Detailed Description

Enhance your PCB connections with our 30-position board-to-board connector. Designed for seamless integration, this essential component features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. The dual-row layout and copper alloy contacts ensure reliable power delivery, with a 3A amperage rating for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications.Upgrade your setup today with this essential connector, a game-changer in connectivity solutions.