845-030-540-807

Heilind Number:EDA845-030-540-807
Manufacturer:EDAC
Manufacturer Number:845-030-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-540-807

Detailed Description

Enhance connectivity within your electronic devices with our Green Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating environments. With two rows of 30 copper alloy contacts, it offers ample connectivity for your circuitry. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Whether you're assembling components straight or at an angle, its straight mount orientation accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and harsh conditions. Upgrade your PCB connections with this essential component.