845-030-540-808

Heilind Number:EDA845-030-540-808
Manufacturer:EDAC
Manufacturer Number:845-030-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-540-808

Detailed Description

Enhance connectivity within your electronic devices with this 2-row, 30-position Board To Board PCB Connector. Designed for efficient data transmission, it features a .1-inch pitch and .2-inch row spacing, ensuring seamless integration on your PCB. The connector's durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation facilitates easy installation, making it a versatile solution for various applications in the electronics industry. Upgrade your connectivity standards with this high-quality connector.