845-030-541-101

Heilind Number:EDA845-030-541-101
Manufacturer:EDAC
Manufacturer Number:845-030-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-541-101

Detailed Description

Enhance connectivity with our 30-position Board To Board Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a straight mount orientation, this connector ensures efficient signal transfer with a pitch of .1 inches. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments, while the copper alloy contact material ensures optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its single-row configuration with a row spacing of .2 inches facilitates easy installation, making it a versatile choice for your connectivity needs.