845-030-541-103

Heilind Number:EDA845-030-541-103
Manufacturer:EDAC
Manufacturer Number:845-030-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a single row design with 30 positions, it offers seamless integration for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise and efficient connections are effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this green-colored connector for optimal performance.