845-030-541-104

Heilind Number:EDA845-030-541-104
Manufacturer:EDAC
Manufacturer Number:845-030-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-541-104

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and crafted with precision, this connector ensures reliable power delivery with an amperage of 3 A. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and safety standards. With a single row configuration and 30 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Designed for straight mount orientation, it provides a secure and space-efficient connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics enthusiast. Upgrade your setup with this essential component, ensuring seamless data and power transmission in your devices.