845-030-541-107

Heilind Number:EDA845-030-541-107
Manufacturer:EDAC
Manufacturer Number:845-030-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-541-107

Detailed Description

Upgrade your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions in a single row with a pitch of .1 inches, ensuring precise connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable signal transmission. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and compact design make it ideal for space-constrained setups. Elevate your connectivity game with this essential component.