845-030-541-108

Heilind Number:EDA845-030-541-108
Manufacturer:EDAC
Manufacturer Number:845-030-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-541-108

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it boasts a straight mount orientation and a single row configuration with 30 positions, ensuring efficient data transfer. Crafted with precision, its UL 94V-0 Diallyl Phthalate housing guarantees durability while maintaining safety standards. The contact material, made of Copper Alloy, offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your electronic projects with this high-performance component.