845-030-541-112

Heilind Number:EDA845-030-541-112
Manufacturer:EDAC
Manufacturer Number:845-030-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-541-112

Detailed Description

Elevate connectivity in your PCB setups with our innovative 30-position board-to-board connector. Designed with precision and reliability in mind, this straight-mount connector features a single row configuration with a pitch of .1 inches, ensuring seamless integration on your circuit boards. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees both durability and performance, even in demanding environments. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it's ideal for a wide range of applications. Trust in our connector to deliver optimal functionality and secure connections every time. Elevate your PCB assembly process with ease and efficiency.