845-030-541-201

Heilind Number:EDA845-030-541-201
Manufacturer:EDAC
Manufacturer Number:845-030-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-541-201

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, with two rows of 30 positions each for seamless integration. The contact material is crafted from robust Copper Alloy, ensuring reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal spacing for your PCB layout. Operating smoothly at temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Upgrade your electronic assemblies with this essential connector for seamless data transfer and power distribution.