845-030-541-202

Heilind Number:EDA845-030-541-202
Manufacturer:EDAC
Manufacturer Number:845-030-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-541-202

Detailed Description

Efficiently connect circuit boards with our 30-position Board To Board PCB Connector. Designed for seamless integration, this connector features a compact yet durable UL 94V-0 Diallyl Phthalate housing in a straight mount orientation. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees high performance even in demanding environments. Perfect for a wide range of applications in the electronics industry.